- RS Stock No.:
- 181-6024
- Mfr. Part No.:
- SN10P-800
- Brand:
- KEMET
325 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.004
(exc. GST)
$6.604
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | $6.004 | $30.02 |
15 - 20 | $5.852 | $29.26 |
25 + | $5.762 | $28.81 |
*price indicative |
- RS Stock No.:
- 181-6024
- Mfr. Part No.:
- SN10P-800
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN10P-800 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 297 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 50 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 50 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 297 μH |
Maximum DC Current | 2.5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.19mΩ |
Diameter | 22mm |
Depth | 12mm |
Dimensions | 22 (Dia.) x 12mm |
Core Material | Iron |
Lead Pitch | 10mm |
Series | SN |
Terminal Type | Wire |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.60mm |