- RS Stock No.:
- 181-5783
- Mfr. Part No.:
- SN14-400
- Brand:
- KEMET
Available for back order.
Added
Price (ex. GST) Each (In a Tray of 50)
$8.294
(exc. GST)
$9.123
(inc. GST)
Units | Per unit | Per Tray* |
50 - 50 | $8.294 | $414.70 |
100 - 150 | $8.086 | $404.30 |
200 + | $7.962 | $398.10 |
*price indicative |
- RS Stock No.:
- 181-5783
- Mfr. Part No.:
- SN14-400
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN14-400 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 120 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 40 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 40 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 120 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.045mΩ |
Diameter | 35mm |
Depth | 20mm |
Dimensions | 35 (Dia.) x 20mm |
Core Material | Iron |
Lead Pitch | 15mm |
Series | SN |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 1.2mm |
Related links
- RS PRO 68 μH ±15% Power Inductor 0.055Ω Rdc
- KEMET 40 μH Iron Leaded Inductor 0.010mΩ Rdc, SN
- KEMET 72 μH Iron Common Mode Choke 56mΩ Rdc, SN-J
- KEMET 48 μH Iron Common Mode Choke 65mΩ Rdc, SN-P2
- Wurth, WE-MAPI SMT Unshielded Wire-wound SMD Inductor 3.3 μH 20% 5A Idc
- Vishay 4.7 μH ±20% Iron Powder Leaded Inductor 45A Idc IHDM-1008BC-30
- Tamura 200 μH ±25% Ferrite Leaded Inductor 40mΩ Rdc, NAC-05
- KEMET 10 μH Iron Leaded Inductor 0.005mΩ Rdc, SN