KEMET 170 μH Iron Leaded Inductor, 5A Idc, 0.060mΩ Rdc, SN
- RS Stock No.:
- 181-6035
- Mfr. Part No.:
- SN12-6501
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$7.13
(exc. GST)
$7.84
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $7.13 | $35.65 |
15 - 20 | $6.952 | $34.76 |
25 + | $6.844 | $34.22 |
*price indicative
- RS Stock No.:
- 181-6035
- Mfr. Part No.:
- SN12-6501
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The KEMET SN12-6501 is a SN series AC line filter type mounting through hole leaded inductor and core material is iron.
Inductance 170 μH
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 30 K
RoHS: Yes
Miscellaneous: Temperature Rise Maximum: 30 K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 170 μH |
Maximum DC Current | 5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 0.060mΩ |
Diameter | 26mm |
Depth | 13mm |
Dimensions | 26 (Dia.) x 13mm |
Core Material | Iron |
Lead Pitch | 9mm |
Series | SN |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Related links
- KEMET 170 μH Iron Leaded Inductor, 5A Idc, 0.060mΩ Rdc, SN
- KEMET 250 μH Iron Leaded Inductor, 5A Idc, 0.060mΩ Rdc, SN
- KEMET 36 μH Iron Leaded Inductor, 5A Idc, 0.02mΩ Rdc, SN
- KEMET 450 μH Iron Leaded Inductor, 5A Idc, 0.120mΩ Rdc, SN
- KEMET 120 μH Iron Leaded Inductor, 5A Idc, 0.045mΩ Rdc, SN
- KEMET 100 μH Iron Common Mode Choke, 5A Idc, 42mΩ Rdc, SN
- KEMET 64 μH Iron Common Mode Choke, 5A Idc, 32mΩ Rdc, SN
- Wurth 1.8 μH ±20% Ferrite Leaded Inductor, 5A Idc, 6mΩ Rdc, WE SD