Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc, 0.77mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 173-0689
- Mfr. Part No.:
- IHTH1125KZEB2R2M5A
- Brand:
- Vishay
Price (ex. GST) Each (In a Tube of 15)
$12.823
(exc. GST)
$14.105
(inc. GST)
66 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tube* |
---|---|---|
15 - 15 | $12.823 | $192.345 |
30 - 45 | $12.599 | $188.985 |
60 + | $12.369 | $185.535 |
*price indicative
- RS Stock No.:
- 173-0689
- Mfr. Part No.:
- IHTH1125KZEB2R2M5A
- Brand:
- Vishay
Related links
- Vishay 2.2 μH ±20% Leaded Inductor 72A Idc IHTH-1125KZ-5A
- Vishay 22 μH ±20% Leaded Inductor 21A Idc IHTH-1125KZ-5A
- Vishay 10 μH ±20% Leaded Inductor 33A Idc IHTH-1125KZ-5A
- Vishay 100 μH ±20% Leaded Inductor 8.8A Idc IHTH-1125KZ-5A
- Vishay 4.7 μH ±20% Leaded Inductor 50A Idc IHTH-1125KZ-5A
- Vishay 33 μH ±20% Leaded Inductor 15.9A Idc IHTH-1125KZ-5A
- Vishay 0.47 μH ±20% Leaded Inductor 125A Idc IHTH-1125KZ-5A
- Vishay 3.3 μH ±20% Leaded Inductor 57A Idc IHTH-1125KZ-5A