Vishay 3.3 μH ±20% Leaded Inductor, Max SRF:15.8MHz, 57A Idc, 1.5mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 123-1537
- Mfr. Part No.:
- IHTH1125KZEB3R3M5A
- Brand:
- Vishay
Price (ex. GST) Each
$13.11
(exc. GST)
$14.42
(inc. GST)
137 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 3 | $13.11 |
4 - 7 | $12.78 |
8 + | $12.59 |
- RS Stock No.:
- 123-1537
- Mfr. Part No.:
- IHTH1125KZEB3R3M5A
- Brand:
- Vishay
Related links
- Vishay 3.3 μH ±20% Leaded Inductor, Max SRF:15.8MHz, 57A Idc,...
- Vishay 22 μH ±20% Leaded Inductor, Max SRF:5.61MHz, 21A Idc,...
- Vishay 10 μH ±20% Leaded Inductor, Max SRF:7.76MHz, 33A Idc,...
- Vishay 100 μH ±20% Leaded Inductor, Max SRF:2.04MHz, 8.8A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...
- Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:11.36MHz, 50A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...
- Vishay 0.47 μH ±20% Leaded Inductor, Max SRF:57.25MHz, 125A Idc,...