Vishay 68 μH ±20% Leaded Inductor, Max SRF:2.95MHz, 10.5A Idc, 27.4mΩ Rdc, IHTH-1125KZ-5A
- RS Stock No.:
- 173-3923
- Mfr. Part No.:
- IHTH1125KZEB680M5A
- Brand:
- Vishay
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 15)
$11.757
(exc. GST)
$12.933
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
15 - 15 | $11.757 | $176.355 |
30 - 45 | $11.463 | $171.945 |
60 + | $11.286 | $169.29 |
*price indicative
- RS Stock No.:
- 173-3923
- Mfr. Part No.:
- IHTH1125KZEB680M5A
- Brand:
- Vishay
Related links
- Vishay 68 μH ±20% Leaded Inductor, Max SRF:2.95MHz, 10.5A Idc,...
- Vishay 22 μH ±20% Leaded Inductor, Max SRF:5.61MHz, 21A Idc,...
- Vishay 10 μH ±20% Leaded Inductor, Max SRF:7.76MHz, 33A Idc,...
- Vishay 4.7 μH ±20% Leaded Inductor, Max SRF:11.36MHz, 50A Idc,...
- Vishay 1 μH ±20% Leaded Inductor, Max SRF:29.3MHz, 90A Idc, 0.50mΩ...
- Vishay 33 μH ±20% Leaded Inductor, Max SRF:4.20MHz, 15.9A Idc,...
- Vishay 100 μH ±20% Leaded Inductor, Max SRF:2.04MHz, 8.8A Idc,...
- Vishay 2.2 μH ±20% Leaded Inductor, Max SRF:17.25MHz, 72A Idc,...