- RS Stock No.:
- 168-3230
- Mfr. Part No.:
- 7449152090
- Brand:
- Wurth Elektronik
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.132
(exc. GST)
$4.545
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $4.132 | $20.66 |
75 - 145 | $4.03 | $20.15 |
150 + | $3.968 | $19.84 |
*price indicative |
- RS Stock No.:
- 168-3230
- Mfr. Part No.:
- 7449152090
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High quality factor Q
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 0.09 μH |
Maximum DC Current | 30A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 1.21mΩ |
Tolerance | ±20% |
Length | 11.5mm |
Depth | 12mm |
Height | 10.4mm |
Dimensions | 11.5 x 12 x 10.4mm |
Maximum Self Resonant Frequency | 359MHz |
Series | WE-AC HC |
Terminal Type | Solder |
Minimum Quality Factor | 226 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 2.5 (Width)mm |