Wurth 0.066 μH ±20% Coil Inductor, Max SRF:457MHz, Q:245, 32A Idc, 0.99mΩ Rdc, WE-AC HC
- RS Stock No.:
- 168-3164
- Mfr. Part No.:
- 7449152066
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each (On a Reel of 350)**
$2.483
(exc. GST)
$2.731
(inc. GST)
On back order for despatch 25/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
350 - 1400 | $2.483 | $869.05 |
1750 + | $2.235 | $782.25 |
**price indicative
Related links
- Wurth 0.066 μH ±20% Power Inductor Q:245 0.99mΩ Rdc, WE-AC HC
- Wurth 0.117 μH ±20% Coil Inductor Q:211 1.43mΩ Rdc, WE-AC HC
- Wurth 0.022 μH ±20% Coil Inductor Q:280 0.55mΩ Rdc, WE-AC HC
- Wurth 0.111 μH ±20% Coil Inductor Q:186 2.11mΩ Rdc, WE-AC HC
- Wurth 0.09 μH ±20% Coil Inductor Q:226 1.21mΩ Rdc, WE-AC HC
- Wurth 500 μH ±30% Ferrite Leaded Inductor 35A Idc WE-CMB HC
- Wurth 1.3 mH ±30% Ferrite Leaded Inductor 20A Idc WE-CMB HC
- Wurth 1.8 mH ±30% Ferrite Leaded Inductor 14A Idc WE-CMB HC