- RS Stock No.:
- 168-3162
- Mfr. Part No.:
- 7449152022
- Brand:
- Wurth Elektronik
On back order for despatch 05/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 450)
$2.464
(exc. GST)
$2.71
(inc. GST)
Units | Per unit | Per Reel* |
450 - 1800 | $2.464 | $1,108.80 |
2250 + | $2.217 | $997.65 |
*price indicative |
- RS Stock No.:
- 168-3162
- Mfr. Part No.:
- 7449152022
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High quality factor Q
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
High currents
Inductance tolerances +-20 %
Operating temperature: -40 °C to +125 °C
High power filter
RF-Voltage regulator
High current applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 0.022 μH |
Maximum DC Current | 40A |
Mounting Type | Surface Mount |
Maximum DC Resistance | 0.55mΩ |
Tolerance | ±20% |
Length | 11.5mm |
Depth | 12mm |
Height | 6.6mm |
Dimensions | 11.5 x 12 x 6.6mm |
Maximum Self Resonant Frequency | 867MHz |
Series | WE-AC HC |
Terminal Type | Solder |
Lead Diameter | 2.5 (Width)mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 280 |