EPCOS 120 μH ±20% Ferrite Leaded Inductor, Max SRF:5.8MHz, 2A Idc, 150mΩ Rdc 250 V, B82500C
- RS Stock No.:
- 167-8484
- Mfr. Part No.:
- B82500C0000A010
- Brand:
- EPCOS
147 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 250)
$3.87
(exc. GST)
$4.26
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 250 | $3.87 | $967.50 |
500 - 750 | $3.774 | $943.50 |
1000 + | $3.715 | $928.75 |
*price indicative
- RS Stock No.:
- 167-8484
- Mfr. Part No.:
- B82500C0000A010
- Brand:
- EPCOS
Related links
- EPCOS 120 μH Ferrite VHF Inductor, Max SRF:5.8MHz, 2A Idc, 150mΩ...
- EPCOS 820 μH ±20% Ferrite Leaded Inductor, Max SRF:3MHz, 500mA...
- EPCOS 330 μH ±20% Ferrite Leaded Inductor, Max SRF:4.2MHz, 1A Idc,...
- Bourns 18 kH 0.1 Ferrite Leaded Inductor, Max SRF:5.8MHz, Q:5.8,...
- EPCOS 120 μH ±5% Ferrite Leaded Inductor, Max SRF:4.5MHz, Q:70,...
- EPCOS 1.5 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 42A Idc,...
- EPCOS 330 μH Ferrite VHF Inductor, Max SRF:4.2MHz, 1A Idc, 600mΩ...
- EPCOS 820 μH Ferrite VHF Inductor, Max SRF:3MHz, 500mA Idc, 2.5Ω...