- RS Stock No.:
- 871-1427
- Mfr. Part No.:
- B82747S4423N020
- Brand:
- EPCOS
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.67
(exc. GST)
$44.74
(inc. GST)
Units | Per unit |
---|---|
1 - 3 | $40.67 |
4 - 7 | $40.16 |
8 + | $39.31 |
- RS Stock No.:
- 871-1427
- Mfr. Part No.:
- B82747S4423N020
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B82747S Series Toroidal Inductors
B82747S Series Current-compensated ring core triple chokes
Ferrite core on Polycarbonate base plate (UL 94 V-0) with Pressboard spacer
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 42A |
Mounting Type | Radial |
Maximum DC Resistance | 2.6mΩ |
Tolerance | ±30% |
Diameter | 72mm |
Length | 56mm |
Height | 51mm |
Dimensions | 72 (Dia.) x 51mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Series | B82747S |
Lead Diameter | 2.8mm |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS 1.5 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 42A...
- Wurth 1.3 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 20A Idc,...
- Wurth 1.8 mH ±30% Ferrite Leaded Inductor, Max SRF:10kHz, 14A Idc,...
- EPCOS 1.5 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 1.5 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 1.5 mH ±5% Ferrite Leaded Inductor, Max SRF:1MHz, Q:60,...
- EPCOS 3.3 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 12A...
- EPCOS 2.8 mH ±30% Ferrite Power Line Choke, Max SRF:10kHz, 10A...