EPCOS 330 μH Ferrite VHF Inductor, Max SRF:4.2MHz, 1A Idc, 600mΩ Rdc, B82500C
- RS Stock No.:
- 213-6577
- Mfr. Part No.:
- B82500C0000A008
- Brand:
- EPCOS
282 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.74
(exc. GST)
$6.31
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $5.74 |
63 - 124 | $5.61 |
125 + | $5.51 |
- RS Stock No.:
- 213-6577
- Mfr. Part No.:
- B82500C0000A008
- Brand:
- EPCOS
Related links
- EPCOS 330 μH ±20% Ferrite Leaded Inductor, Max SRF:4.2MHz, 1A Idc,...
- EPCOS 120 μH Ferrite VHF Inductor, Max SRF:5.8MHz, 2A Idc, 150mΩ...
- EPCOS 820 μH Ferrite VHF Inductor, Max SRF:3MHz, 500mA Idc, 2.5Ω...
- EPCOS 100 μH ±20% Ferrite VHF Inductor, Max SRF:55MHz, 1A Idc,...
- EPCOS 470 μH ±20% Ferrite VHF Inductor, Max SRF:25MHz, 300mA Idc,...
- EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc,...
- EPCOS 40 μH Ferrite VHF Inductor, Max SRF:90MHz, 2A Idc, 180mΩ Rdc, B82111E
- EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc, B82111B