EPCOS 40 μH Ferrite VHF Inductor, Max SRF:90MHz, 2A Idc, 180mΩ Rdc, B82111E
- RS Stock No.:
- 213-1897
- Mfr. Part No.:
- B82111E0000C023
- Brand:
- EPCOS
1149 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.01
(exc. GST)
$2.21
(inc. GST)
Units | Per unit |
---|---|
1 - 249 | $2.01 |
250 - 499 | $2.00 |
500 + | $1.92 |
- RS Stock No.:
- 213-1897
- Mfr. Part No.:
- B82111E0000C023
- Brand:
- EPCOS
Related links
- EPCOS 40 μH ±20% Ferrite Leaded Inductor, Max SRF:90MHz, 2A Idc,...
- EPCOS 470 μH ±20% Ferrite VHF Inductor, Max SRF:25MHz, 300mA Idc,...
- EPCOS 100 μH ±20% Ferrite VHF Inductor, Max SRF:55MHz, 1A Idc,...
- EPCOS 120 μH Ferrite VHF Inductor, Max SRF:5.8MHz, 2A Idc, 150mΩ...
- EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc,...
- EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc, B82111B
- EPCOS 5 μH Ferrite VHF Inductor, Max SRF:175MHz, 10A Idc, 5mΩ Rdc, B82111B
- EPCOS 4 μH Ferrite VHF Inductor, Max SRF:205MHz, 6A Idc, 14mΩ Rdc, B82111B