Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A Idc, 389mΩ Rdc, 1500
- RS Stock No.:
- 106-7919
- Mfr. Part No.:
- 15474C
- Brand:
- Murata Power Solutions
76 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 40)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
40 - 40 | $2.328 | $93.12 |
80 - 120 | $2.27 | $90.80 |
160 + | $2.235 | $89.40 |
*price indicative
- RS Stock No.:
- 106-7919
- Mfr. Part No.:
- 15474C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1500 Series Radial Inductor
1500 Series Radial Leaded inductors
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Suitable for low to medium current applications
Central hole allows mechanical fixing with a non-magnetic screw
Applications: Power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 1.4A |
Mounting Type | Radial |
Maximum DC Resistance | 389mΩ |
Tolerance | ±10% |
Diameter | 16.8mm |
Height | 21.3mm |
Dimensions | 16.8 (Dia.) x 21.3mm |
Maximum Self Resonant Frequency | 1.3MHz |
Lead Pitch | 14.2mm |
Series | 1500 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Minimum Quality Factor | 76 |
Lead Diameter | 0.5mm |
Terminal Type | Radial Leaded |
Related links
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:76, 1.4A...
- Murata 680 μH ±10% Leaded Inductor, Max SRF:1.3MHz, Q:28, 2.2A...
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:30,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...
- Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20,...
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Bourns 1 mH ±10% Ferrite DR Radial Inductor, Max SRF:1.3MHz, Q:20,...