Murata 330 μH ±10% Bobbin Inductor, Max SRF:2MHz, Q:29, 3.3A Idc, 120mΩ Rdc, 1400
- RS Stock No.:
- 106-7780
- Mfr. Part No.:
- 1433433C
- Brand:
- Murata Power Solutions
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$4.026
(exc. GST)
$4.429
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $4.026 | $100.65 |
50 - 75 | $3.976 | $99.40 |
100 + | $3.864 | $96.60 |
*price indicative
- RS Stock No.:
- 106-7780
- Mfr. Part No.:
- 1433433C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 330 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:29, 3.3A Idc,...
- Murata 470 μH ±10% Bobbin Inductor, Max SRF:2MHz, Q:34, 2.3A Idc,...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:34, 2.3A Idc,...
- Murata 330 μH ±10% Bobbin Inductor, Max SRF:1.6MHz, Q:25, 4.5A...
- Murata 330 μH ±10% Bobbin Inductor, Max SRF:2.5MHz, Q:22, 2.8A...
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 220 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:69, 2.08A Idc,...
- Murata 150 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:126, 2.28A...