Murata 150 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:126, 2.28A Idc, 149mΩ Rdc, 1500
- RS Stock No.:
- 715-7178
- Mfr. Part No.:
- 15154C
- Brand:
- Murata Power Solutions
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2.74
(exc. GST)
$3.01
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.74 |
10 - 19 | $2.72 |
20 + | $2.65 |
- RS Stock No.:
- 715-7178
- Mfr. Part No.:
- 15154C
- Brand:
- Murata Power Solutions
Related links
- Murata 150 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:126, 2.28A...
- Murata 220 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:69, 2.08A Idc,...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:29, 3.3A Idc,...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:2MHz, Q:34, 2.3A Idc,...
- Bourns 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2MHz, Q:20,...
- Murata 330 μH ±10% Bobbin Inductor, Max SRF:2MHz, Q:29, 3.3A Idc,...
- Murata 470 μH ±10% Bobbin Inductor, Max SRF:2MHz, Q:34, 2.3A Idc,...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2MHz, 1.2A Idc,...