- RS Stock No.:
- 106-7778
- Mfr. Part No.:
- 1422441C
- Brand:
- Murata Power Solutions
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 25)
$4.026
(exc. GST)
$4.429
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $4.026 | $100.65 |
50 - 75 | $3.978 | $99.45 |
100 + | $3.864 | $96.60 |
*price indicative
- RS Stock No.:
- 106-7778
- Mfr. Part No.:
- 1422441C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 220 μH ±10% Leaded Inductor, Max SRF:2.3MHz, Q:33, 4.1A...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:33, 1.2A...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:33, 1.4A...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60,...
- Bourns 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:20,...
- Murata 220 μH ±10% Bobbin Inductor, Max SRF:2.8MHz, Q:22, 3.5A...
- Murata 220 μH ±10% Bobbin Inductor, Max SRF:2.2MHz, Q:30, 5.5A...
- Murata 47 μH ±15% Bobbin Inductor, Max SRF:6.7MHz, Q:33, 8.5A Idc,...