Murata 220 μH ±10% Leaded Inductor, Max SRF:2.3MHz, Q:33, 4.1A Idc, 73mΩ Rdc, 1400
- RS Stock No.:
- 715-6775
- Mfr. Part No.:
- 1422441C
- Brand:
- Murata Power Solutions
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.07
(exc. GST)
$4.48
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $4.07 |
5 - 9 | $4.04 |
10 - 24 | $3.98 |
25 - 49 | $3.94 |
50 + | $3.88 |
- RS Stock No.:
- 715-6775
- Mfr. Part No.:
- 1422441C
- Brand:
- Murata Power Solutions
Related links
- Murata 220 μH ±10% Bobbin Inductor, Max SRF:2.3MHz, Q:33, 4.1A...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:60,...
- Bourns 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.3MHz, Q:20,...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A...
- Murata 47 μH ±10% Leaded Inductor, Max SRF:6.7MHz, Q:33, 8.5A Idc,...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:33, 1.4A...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:33, 1.2A...
- Murata 220 μH ±10% Leaded Inductor, Max SRF:2.2MHz, Q:30, 5.5A...