Murata 470 μH ±10% Radial Inductor, Max SRF:3.2MHz, Q:110, 310mA Idc, 1650mΩ Rdc, 2200R
- RS Stock No.:
- 106-7758
- Mfr. Part No.:
- 22R474C
- Brand:
- Murata Power Solutions
Bulk discount available
Price Each (In a Bag of 100)**
$0.801
(exc. GST)
$0.881
(inc. GST)
2700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $0.801 | $80.10 |
200 - 300 | $0.792 | $79.20 |
400 + | $0.776 | $77.60 |
**price indicative
Related links
- Murata 470 μH ±10% Leaded Inductor Q:110 1.65Ω Rdc, 2200R
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:40 1.3Ω Rdc, RLB
- Murata 1.5 mH ±10% Radial Inductor Q:130 6490mΩ Rdc, 2200R
- Murata 3.3 mH ±10% Radial Inductor Q:140 11Ω Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R
- Murata 47 μH ±10% Radial Inductor Q:50 220mΩ Rdc, 2200R
- Murata 68 μH ±10% Radial Inductor Q:90 280mΩ Rdc, 2200R
- Murata 100 μH ±10% Radial Inductor Q:90 390mΩ Rdc, 2200R