Strident 12 V Battery, 12 Ah, 98mm x 95 mm

N

Subtotal (1 unit)*

$114.05

(exc. GST)

$125.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.05

*price indicative

RS Stock No.:
722-765
Mfr. Part No.:
GP12-12Z
Brand:
Strident
Find similar products by selecting one or more attributes.
Select all

Brand

Strident

Product Type

Battery

Battery Capacity

12Ah

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

No

Designed for Cyclic Application

No

Application

Charging Systems

Designed for High Rate Application

No

Maximum Operating Temperature

60°C

Battery Size

12 Ah

Minimum Operating Temperature

-10°C

Standards/Approvals

UL

Width

98mm

Series

GP12

Height

95mm

Weight

3.67kg

RoHS Status: Exempt

COO (Country of Origin):
VN
The Strident Rechargeable Battery is a sealed lead-lead dioxide system designed for durability and safety. Its dilute sulphuric acid electrolyte is immobilized within separators and plates, ensuring leak-proof performance. Equipped with one-way valves, it safely releases gases during accidental overcharge, preventing pressure build-up while remaining maintenance-free.

Positive and negative plates MADE with lead calcium tin alloy

Stable quality and high reliability

Long service life

Low pressure venting system

Low self discharge

UL component recognition

Six month shelf life at 20°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy