- RS Stock No.:
- 171-1893
- Mfr. Part No.:
- EA EDIP240J-7LWTP
- Brand:
- Display Visions
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 6)
$447.305
(exc. GST)
$492.035
(inc. GST)
Units | Per unit | Per Box* |
6 - 6 | $447.305 | $2,683.83 |
12 - 18 | $439.478 | $2,636.868 |
24 + | $431.425 | $2,588.55 |
*price indicative |
- RS Stock No.:
- 171-1893
- Mfr. Part No.:
- EA EDIP240J-7LWTP
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA eDIP Series of Intelligent Graphic Display Modules, Electronic Assembly
The EA eDIP series of intelligent monochrome graphic display modules, from Electronic Assembly, have a range of graphics functions. Featuring integrated fonts and a touch panel, the graphic display modules can be programmed using high-level language-type graphics commands via one of the three interfaces (RS-232, SPI or I2C).
LCD graphics display with a range of graphics functions
Fonts can be placed with pixel accuracy, 8 built-in fonts provided
Font zoom and 90° rotation
3 different onboard interfaces: RS-232, I2C bus or SPI bus
Single +5V power supply
Clipboard functions, pull-down menus
Internal storage for up to 256 images
Programmable macros
Combine text and graphics, flashing attribute: on/off/inverted
Analog touch panel: variable grid
Freely definable keys and switches
Fonts can be placed with pixel accuracy, 8 built-in fonts provided
Font zoom and 90° rotation
3 different onboard interfaces: RS-232, I2C bus or SPI bus
Single +5V power supply
Clipboard functions, pull-down menus
Internal storage for up to 256 images
Programmable macros
Combine text and graphics, flashing attribute: on/off/inverted
Analog touch panel: variable grid
Freely definable keys and switches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Monochrome Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Resolution | 240 x 128pixels |
Viewing Area Dimensions | 96 x 61mm |
Viewing Area Height | 60.4mm |
Viewing Area Width | 96mm |
Interface Type | I2C, RS232, SPI |
External Depth | 10.8mm |
Illumination Colour | Black, White |
Touch Screen Type | Resistive |
External Width | 113mm |
External Dimensions | 113 x 70 x 10.8mm |
External Height | 70mm |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Display Diagonal Size | 4.5in |
Operating Temperature Range | -20 → +70°C |
Related links
- Midas MD21605B6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD44005A6W-FPTLRGB LCD LCD Display, 4 Rows by 20 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display