Fordata FC1602P00-FHYYBW-51SE FC LCD LCD Graphic Display, Green, Yellow on, 2 Rows by 16 Characters, Transflective
- RS Stock No.:
- 163-1921
- Mfr. Part No.:
- FC1602P00-FHYYBW-51SE
- Brand:
- Fordata
4 In Global stock for delivery within 5 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.74
(exc. GST)
$63.51
(inc. GST)
Units | Per unit |
1 - 11 | $57.74 |
12 - 22 | $56.74 |
23 + | $55.70 |
- RS Stock No.:
- 163-1921
- Mfr. Part No.:
- FC1602P00-FHYYBW-51SE
- Brand:
- Fordata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Character Matrix | 2 Rows by 16 Characters |
Characters per Row | 16 |
Character Rows | 2 |
Character Width | 4.8mm |
Character Height | 9.7mm |
Viewing Area Height | 24mm |
Viewing Area Width | 99mm |
Viewing Area Dimensions | 99 x 24mm |
External Depth | 13.2mm |
Illumination Colour | Green, Yellow |
Backlight Type | LED |
External Width | 122mm |
External Dimensions | 122 x 13.2 x 44mm |
External Height | 44mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Transflective |
Maximum Operating Temperature | +70°C |
Voltage Rating | 5.5V |
Minimum Operating Temperature | -20°C |
Driver Mounting | COB |
Series | FC |
Operating Temperature Range | -20 → +70°C |
Current Rating | 4mA |
Related links
- Midas MD21605B6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD44005A6W-FPTLRGB LCD LCD Display, 4 Rows by 20 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display