Fordata FC0802B00-RNNYBW-66SE FC LCD LED LCD Graphic Display, Green, Yellow on Yellow, Green, 2 x 8
- RS Stock No.:
- 163-1908
- Mfr. Part No.:
- FC0802B00-RNNYBW-66SE
- Brand:
- Fordata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 45 units)*
$1,215.225
(exc. GST)
$1,336.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 45 - 45 | $27.005 | $1,215.23 |
| 90 - 405 | $26.567 | $1,195.52 |
| 450 + | $23.91 | $1,075.95 |
*price indicative
- RS Stock No.:
- 163-1908
- Mfr. Part No.:
- FC0802B00-RNNYBW-66SE
- Brand:
- Fordata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fordata | |
| Display Type | LCD | |
| Product Type | LCD Graphic Display | |
| Character Matrix | 2 x 8 | |
| Viewing Area Dimensions | 38 x 16 mm | |
| Interface Type | 8-Bit, 4 Bit | |
| Background Colour | Yellow, Green | |
| Backlight Type | LED | |
| External Depth | 9.5mm | |
| Illumination Colour | Green, Yellow | |
| Minimum Operating Temperature | -20°C | |
| Character Height | 5.9mm | |
| External Height | 32mm | |
| Character Width | 3mm | |
| Maximum Operating Temperature | 70°C | |
| External Width | 58mm | |
| Standards/Approvals | RoHS | |
| Series | FC | |
| Select all | ||
|---|---|---|
Brand Fordata | ||
Display Type LCD | ||
Product Type LCD Graphic Display | ||
Character Matrix 2 x 8 | ||
Viewing Area Dimensions 38 x 16 mm | ||
Interface Type 8-Bit, 4 Bit | ||
Background Colour Yellow, Green | ||
Backlight Type LED | ||
External Depth 9.5mm | ||
Illumination Colour Green, Yellow | ||
Minimum Operating Temperature -20°C | ||
Character Height 5.9mm | ||
External Height 32mm | ||
Character Width 3mm | ||
Maximum Operating Temperature 70°C | ||
External Width 58mm | ||
Standards/Approvals RoHS | ||
Series FC | ||
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU Interface
BKL to be driven by PIN1,PIN2,or or A,K
Related links
- Fordata FC LCD LED LCD Graphic Display Yellow on Yellow 2 x 8
- Fordata FC1601E01-RNNYBW-66SE FC LCD LCD Graphic Display Yellow on, 1 Row By 16 Characters
- Fordata FC LCD LCD Graphic Display Yellow on, 1 Row By 16 Characters
- Fordata FC1602B01-RNNYBW-66SE FC LCD LCD Graphic Display Green on, 2 x 16
- Fordata FC1602G01-RNNYBW-66SE FC LCD LCD Graphic Display Green on, 2 x 16
- Fordata FC LCD LCD Graphic Display Green on, 2 x 16
- Fordata FC1604A01-RNNYBW-66SE FC LCD LCD Graphic Display Green on, 4 x 16
- Fordata FC2004B01-RNNYBW-66SE FC LCD LCD Graphic Display Green on, 4 x 20
