Midas MDT0700ESSR-HDMI TFT LCD Colour Display / Touch Screen, 7in, 1024 x 600pixels
- RS Stock No.:
- 225-6217
- Mfr. Part No.:
- MDT0700ESSR-HDMI
- Brand:
- Midas
Bulk discount available
Subtotal (1 unit)*
$261.31
(exc. GST)
$287.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $261.31 |
| 5 - 9 | $250.87 |
| 10 + | $240.41 |
*price indicative
- RS Stock No.:
- 225-6217
- Mfr. Part No.:
- MDT0700ESSR-HDMI
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 7in | |
| Interface Type | HDMI | |
| Resolution | 1024 x 600pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.2144 x 85.92mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Dimensions | 165.0 x 99.8 x 26.3mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 400cd/m² | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 7in | ||
Interface Type HDMI | ||
Resolution 1024 x 600pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.2144 x 85.92mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Dimensions 165.0 x 99.8 x 26.3mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 400cd/m² | ||
The Midas MDT0700ESSR-HDMI TFT is a TN transmissive type colour active-matrix LCD with 7.0-inch diagonal active area and a resolution of 1024 x 600. It has a landscape orientation with HDMI A input. This display has a resistive touch panel (plug and play via USB), initialised as an HID device on Linux and Windows Operating Systems. The pinout/mounting is optimised for the Raspberry Pi and OKDO ROCK. Previously called MCT070HDMI-B-RTP. This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs (tested on vanilla Linux/Windows Operating systems).
Features Summary:
•This product is compatible with Raspberry Pi, OKDO ROCK and other SBCs with HDMI outputs
•Can be used with Midas MCIB-HDMI/HDMI interconnect board and MCIC-USB Cable for the touch panel
•Size (inches): 7.0"
•Resolution: 1024x600
•Module Dimensions (mm): 165.0 x 99.8 x 26.3
•Active Area (mm): 154.21 x 85.92
•Interface: HDMI (display), USB (touch)
•Touch Options: Resistive
•Brightness (cd/m2): 400
•Display Technology: TN
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape
•Can be used with Midas MCIB-HDMI/HDMI interconnect board and MCIC-USB Cable for the touch panel
•Size (inches): 7.0"
•Resolution: 1024x600
•Module Dimensions (mm): 165.0 x 99.8 x 26.3
•Active Area (mm): 154.21 x 85.92
•Interface: HDMI (display), USB (touch)
•Touch Options: Resistive
•Brightness (cd/m2): 400
•Display Technology: TN
•Operating Temperature (°C): -20°C to +70°C
•Orientation: Landscape
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Midas MDT0700ESSC-HDMI TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWCA0 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00V1.0A TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Displaytech DT070BTFT-PTS1 TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Riverdi RVT70HSSNWC00-B TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Displaytech DT070BTFT-TS TFT LCD Colour Display / Touch Screen 1024 x 600pixels
- Displaytech DT070DTFT-IPS-PTS IPS TFT LCD Colour Display / Touch Screen 1024 x 600pixels
