4D Systems 4Discovery-50W TFT TFT LCD Display / Touch Screen, 4.95in WVGA, 480 x 854pixels
- RS Stock No.:
- 210-8009
- Mfr. Part No.:
- 4Discovery-50W
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$347.58
(exc. GST)
$382.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $347.58 |
| 5 - 9 | $345.14 |
| 10 + | $332.04 |
*price indicative
- RS Stock No.:
- 210-8009
- Mfr. Part No.:
- 4Discovery-50W
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 4.95in | |
| Resolution | 480 x 854pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 62.56 x 110.53mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | WVGA | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 4.95in | ||
Resolution 480 x 854pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 62.56 x 110.53mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type WVGA | ||
- COO (Country of Origin):
- AU
The 4D Systems 4Discovery series of displays are wall mountable intelligent display module designed for home and building automation applications. These displays can be interfaced with DIABLO16 processor and supports WiFi and Bluetooth. The 4Discovery's 5'' TFT display is IPS giving it very wide viewing angles. The 4Discovery is designed to be mounted directly onto a panel or wall, or any flat drillable surface. This universal mounting enables quick and easy installation almost anywhere in any orientation, enabling a wide range of customers to take advantage of this display product.
480x854 FWVGA Resolution (Full Wide Video Graphics Array), RGB 65K true to life colours, TFT Screen with integrated Capacitive Touch Panel
Programmed over RS485 using a special programmer designed specifically for the 4Discovery
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
On-board micro-SD memory card connector for multimedia storage and data logging purposes
Programmed over RS485 using a special programmer designed specifically for the 4Discovery
6 banks of 32750 bytes of Flash memory for User Application Code and Data
32Kb of SRAM purely for the User
On-board micro-SD memory card connector for multimedia storage and data logging purposes
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 4D Systems 4Discovery-50 TFT TFT LCD Display / Touch Screen 480 x 854pixels
- 4D Systems 4Discovery-35 TFT TFT LCD Display / Touch Screen 480 X 320pixels
- Midas MDT0500BC-USBC TFT TFT LCD Display / Touch Screen 480 X 854pixels
- Eaton 199740 EASY-RTD-DC-43-03B1-00 TFT TFT LCD Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-480RD-CTP-CLB TFT TFT LCD Display / Touch Screen 480 x 480pixels
- 4D Systems SK-43DCT TFT LCD Colour Display / Touch Screen 480 x 272pixels
- 4D Systems uLCD-43DT TFT LCD Colour Display / Touch Screen 480 X 272pixels
- 4D Systems uLCD-43DCT TFT LCD Colour Display / Touch Screen 480 X 272pixels
