- RS Stock No.:
- 146-1602
- Mfr. Part No.:
- INT028ATFT
- Brand:
- Displaytech
Discontinued product
- RS Stock No.:
- 146-1602
- Mfr. Part No.:
- INT028ATFT
- Brand:
- Displaytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Displaytech Integrated TFT Modules
A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.
Built-in LCD controller
LED backlighting with PWM control
8080/6800 MCU Interface (selectable)
Auto-initialisation feature
Low-power sleep mode
Screen display rotation
Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
LED backlighting with PWM control
8080/6800 MCU Interface (selectable)
Auto-initialisation feature
Low-power sleep mode
Screen display rotation
Touch-panel versions have an embedded 4-Wire Touch-Panel Controller
RAIO RA8872 Controlled Displays
Soloman Systech SSD1963 Controlled Displays
Displaytech Colour LCD Graphic Dispalys
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Interface Type | 8 Data Bus |
Resolution | 240 x 320pixels |
Touch Screen | No |
Touch Screen Type | None |
Supply Voltage | 3.6 V |
Backlight Type | LED |
Display Mode | Transmissive |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Graphics Array Type | QVGA |
Brightness | 220cd/m² |
Aspect Ratio | 4:3 |
Response Time | 30ms |
Operating Temperature Range | -20 → +70°C |
Contrast Ratio | 350:1 |
Power Supply Included | Yes |
Number of Colours | 65,536 |
Height | 71.2mm |
Width | 60mm |