Displaytech INT028ATFT TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels
- RS Stock No.:
- 740-6010
- Mfr. Part No.:
- INT028ATFT
- Brand:
- Displaytech
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-6010
- Mfr. Part No.:
- INT028ATFT
- Brand:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 2.8in | |
| Interface Type | 8 Data Bus | |
| Resolution | 240 x 320pixels | |
| Touch Screen | No | |
| Touch Screen Type | None | |
| Supply Voltage | 3.6 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 220cd/m² | |
| Graphics Array Type | QVGA | |
| Contrast Ratio | 350:1 | |
| Aspect Ratio | 4:3 | |
| Number of Colours | 65,536 | |
| Width | 60mm | |
| Operating Temperature Range | -20 → +70°C | |
| Response Time | 30ms | |
| Height | 71.2mm | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 2.8in | ||
Interface Type 8 Data Bus | ||
Resolution 240 x 320pixels | ||
Touch Screen No | ||
Touch Screen Type None | ||
Supply Voltage 3.6 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 220cd/m² | ||
Graphics Array Type QVGA | ||
Contrast Ratio 350:1 | ||
Aspect Ratio 4:3 | ||
Number of Colours 65,536 | ||
Width 60mm | ||
Operating Temperature Range -20 → +70°C | ||
Response Time 30ms | ||
Height 71.2mm | ||
Power Supply Included Yes | ||
Related links
- Displaytech INT028ATFT-TS TFT LCD Colour Display / Touch Screen 240 x 320pixels
- Displaytech INT022ATFT TFT LCD Colour Display 240 x 320pixels
- Displaytech INT024BTFT TFT LCD Colour Display 240 x 320pixels
- 4D Systems uLCD-28PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- 4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen 240 x 320pixels
- MikroElektronika MIKROE-2156 TFT LCD Colour Display 240 x 320pixels
- 4D Systems uLCD-24PTU TFT LCD Colour Display / Touch Screen 240 x 320pixels
- MikroElektronika MIKROE-2158 TFT LCD Colour Display / Touch Screen 240 x 320pixels
