Displaytech INT057ATFT TFT LCD Colour Display, 5.7in VGA, 640 x 480pixels
- RS Stock No.:
- 750-8671
- Mfr. Part No.:
- INT057ATFT
- Brand:
- Displaytech
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.44
(exc. GST)
$192.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $175.44 |
| 10 - 49 | $169.44 |
| 50 - 99 | $166.08 |
| 100 - 249 | $164.45 |
| 250 + | $164.37 |
*price indicative
- RS Stock No.:
- 750-8671
- Mfr. Part No.:
- INT057ATFT
- Brand:
- Displaytech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Displaytech | |
| Diagonal Display Size | 5.7in | |
| Interface Type | 18 Data Bus | |
| Resolution | 640 x 480pixels | |
| Touch Screen | No | |
| Touch Screen Type | None | |
| Supply Voltage | 3.4 V | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Graphics Array Type | VGA | |
| Width | 164mm | |
| Number of Colours | 262,144 | |
| Operating Temperature Range | -20 → +70°C | |
| Aspect Ratio | 4:3 | |
| Contrast Ratio | 500:1 | |
| Power Supply Included | Yes | |
| Height | 104.6mm | |
| Response Time | 30ms | |
| Select all | ||
|---|---|---|
Brand Displaytech | ||
Diagonal Display Size 5.7in | ||
Interface Type 18 Data Bus | ||
Resolution 640 x 480pixels | ||
Touch Screen No | ||
Touch Screen Type None | ||
Supply Voltage 3.4 V | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Graphics Array Type VGA | ||
Width 164mm | ||
Number of Colours 262,144 | ||
Operating Temperature Range -20 → +70°C | ||
Aspect Ratio 4:3 | ||
Contrast Ratio 500:1 | ||
Power Supply Included Yes | ||
Height 104.6mm | ||
Response Time 30ms | ||
Related links
- Displaytech DT050TFT TFT LCD Colour Display 800 x 480pixels
- Displaytech INT070ATFT TFT LCD Colour Display 800 x 480pixels
- Displaytech DT050TFT-PTS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050TFT-TS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Displaytech DT050ATFT-TS TFT LCD Colour Display / Touch Screen 800 x 480pixels
- MikroElektronika MIKROE-2177 TFT LCD Colour Display / Touch Screen 800 x 480pixels
- Midas MCT050ACA0W800480LML TFT LCD Colour Display 800 x 480pixels
- MikroElektronika MIKROE-2285 TFT LCD Colour Display / Touch Screen 800 x 480pixels
