Midas MVT-H101001 Display, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 803-143
- Mfr. Part No.:
- MVT-H101001
- Brand:
- Midas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$244.84
(exc. GST)
$269.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $244.84 |
| 5 + | $230.15 |
*price indicative
- RS Stock No.:
- 803-143
- Mfr. Part No.:
- MVT-H101001
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 10.1in | |
| Product Type | Display | |
| Interface Type | HDMI | |
| Current | 1.68A | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 216.96 x 135.60 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 229.7mm | |
| Depth | 19.8mm | |
| Height | 149.15mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1200cd/m² | |
| Series | Aurum | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Contrast Ratio | 900:1 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 10.1in | ||
Product Type Display | ||
Interface Type HDMI | ||
Current 1.68A | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 216.96 x 135.60 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 229.7mm | ||
Depth 19.8mm | ||
Height 149.15mm | ||
Standards/Approvals RoHS | ||
Brightness 1200cd/m² | ||
Series Aurum | ||
Power Supply Included No | ||
Display Type TFT | ||
Contrast Ratio 900:1 | ||
The Midas display features a high-brightness TFT panel integrated with a dedicated HDMI interface, designed for effortless integration into various applications, ensuring clear visuals even in high-ambient-light conditions.
Display size measures 10.10 inches with a resolution of 1280 x 800 pixels
Brightness reaches an impressive 1200 cd/m², perfect for outdoor use
Operates with a supply voltage range of 5 to 12V for versatile power options
