Midas MVT-H101000C Display Touch Screen, 10.1 in, 1024 x 600 pixel
- RS Stock No.:
- 803-138
- Mfr. Part No.:
- MVT-H101000C
- Brand:
- Midas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$261.34
(exc. GST)
$287.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $261.34 |
| 5 + | $245.67 |
*price indicative
- RS Stock No.:
- 803-138
- Mfr. Part No.:
- MVT-H101000C
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 10.1in | |
| Interface Type | HDMI | |
| Current | 1.64A | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 222.72 x 125.28 mm | |
| Backlight Type | LED | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 235mm | |
| Standards/Approvals | RoHS | |
| Height | 143mm | |
| Depth | 22.25mm | |
| Brightness | 1000cd/m² | |
| Aspect Ratio | 128:75 | |
| Series | Aurum | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Contrast Ratio | 800:1 | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 10.1in | ||
Interface Type HDMI | ||
Current 1.64A | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 222.72 x 125.28 mm | ||
Backlight Type LED | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 235mm | ||
Standards/Approvals RoHS | ||
Height 143mm | ||
Depth 22.25mm | ||
Brightness 1000cd/m² | ||
Aspect Ratio 128:75 | ||
Series Aurum | ||
Display Type TFT | ||
Power Supply Included No | ||
Contrast Ratio 800:1 | ||
The Midas display offers a high-brightness TFT panel with an HDMI interface, providing an efficient solution for various embedded applications. Its user-friendly design simplifies installation and ensures optimal performance in diverse environments.
10.1 inch display with a resolution of 1024 x 600
Supports HDMI Interface for easy connectivity with devices
Wide operating temperature range of -10°C to +70°C
Offers brightness options up to 1250 nits for outdoor visibility
Designed for Rapid deployment with minimal development effort
