Midas MVT-H101000 Display, 10.1 in, 1024 x 600 pixel

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$191.45

(exc. GST)

$210.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$191.45
5 +$179.97

*price indicative

RS Stock No.:
803-137
Mfr. Part No.:
MVT-H101000
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

10.1in

Product Type

Display

Interface Type

HDMI

Screen Resolution

1024 x 600 pixel

Touch Screen

No

Viewing Area Dimensions

222.72 x 125.28 mm

Backlight Type

LED

Maximum Supply Voltage

12V

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Height

143mm

Depth

19.85mm

Width

235mm

Brightness

1200cd/m²

Series

Aurum

Contrast Ratio

800:1

Power Supply Included

No

Display Type

TFT

Aspect Ratio

128:75

The Midas TFT Display is designed for embedded and industrial applications, featuring seamless HDMI integration that simplifies the setup for various commercial environments.

Display size of 10.10 inches provides ample viewing area

Resolution of 1024 x 600 ensures clear and detailed visuals

Brightness of 1200 cd/m² enhances visibility in bright conditions

Supports a supply voltage range of 5 to 12V for flexible power options

Landscape orientation optimises display for various installation scenarios

Optional touch panel enhances interactivity with USB Type-C or JST connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy