4D Systems RP2350-90CT TFT LCD Colour Display / Touch Screen, 9in, 800 x 480pixels

N
Bulk discount available

Subtotal (1 unit)*

$292.31

(exc. GST)

$321.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$292.31
5 +$274.76

*price indicative

RS Stock No.:
649-224
Mfr. Part No.:
RP2350-90CT
Brand:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

9in

Interface Type

I2C, SPI, UART

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

198 x 111.7mm

Display Matrix Technology

TFT

COO (Country of Origin):
AU
The 4D Systems RP2350-90 intelligent display modules is designed and manufactured by 4D Systems and features a 9.0 inch TN TFT LCD with 800x480 resolution, using an RGB interface between the processor and the display. They are available in non-touch, resistive touch, capacitive touch, and capacitive touch with cover lens bezel options. The processor provides multiple GPIO including UART, SPI, I2C, PWM, and analog functionality, along with interfaces for the LCD touchscreen, Quad SPI flash, microSD card, and native USB-C. These modules are not compatible with code from other 4D Systems displays using Goldelox, Picasso, Pixxi, or Diablo16 processors due to a different processor family.

Display full colours images, animations, icons and video clips
RoHS and REACH compliant
CE and EMC and UKCA compliance pending
PCB is UL 94V-0 Flammability Rated

Related links