4D Systems 4DLCD-144 TFT LCD Colour Display, 1.4in, 128 x 128pixels
- RS Stock No.:
- 564-963
- Mfr. Part No.:
- 4DLCD-144
- Brand:
- 4D Systems
N
Subtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $34.07 |
*price indicative
- RS Stock No.:
- 564-963
- Mfr. Part No.:
- 4DLCD-144
- Brand:
- 4D Systems
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 1.4in | |
| Interface Type | 8-bit | |
| Resolution | 128 x 128pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 25.5 x 26.5mm | |
| Display Matrix Technology | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 1.4in | ||
Interface Type 8-bit | ||
Resolution 128 x 128pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 25.5 x 26.5mm | ||
Display Matrix Technology TFT | ||
- COO (Country of Origin):
- TW
3M HE10 SMT sockets - N25xx Series
From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.
Features and Benefits
• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Applications
These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Standards
UL No.: E68080, JEDEC J-STD-020C.
The 4D Systems Display modules designed for industrial and consumer applications. It includes both standard TFT and advanced IPS displays, offering vibrant color, wide viewing angles, and multiple size options ranging from compact to large formats. These displays are engineered for reliability and adaptability, with support for various interfaces and touch technologies.
Capacitive and resistive touch models with optional cover lens bezel
Wide operating temperature range for indoor and outdoor use
Wide operating temperature range for indoor and outdoor use
Related links
- 4D Systems uLCD-144G2 TFT LCD Colour Display 128 x 128pixels
- 4D Systems SK-144G2 TFT LCD Colour Display 128 x 128pixels
- 4D Systems uLCD-144-G2 TFT TFT LCD Display 128 x 128pixels
- Midas MDT0144ASS-MULTI TFT LCD Colour Display 128 x 128pixels
- 4D Systems 4DLCD-32320240 TFT LCD Colour Display 240 x 320pixels
- 4D Systems 4DLCD-50800480 TFT LCD Colour Display 800 x 480pixels
- 4D Systems 4DLCD-70800480 TFT LCD Colour Display 800 x 480pixels
- 4D Systems pixxiLCD-39P4 TFT LCD Colour Display 480 x 128pixels
