Midas MDT1010BC-USBC TFT TFT LCD Display / Touch Screen, 10.1in, 1200 X 1920pixels

Subtotal (1 unit)*

$411.52

(exc. GST)

$452.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.52

*price indicative

RS Stock No.:
425-384
Mfr. Part No.:
MDT1010BC-USBC
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

10.1in

Interface Type

USB

Resolution

1200 X 1920pixels

Touch Screen

Yes

Viewing Area Dimensions

135.36 X 216.58mm

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Midas plug and play device, this is a color active matrix TFT (Thin Film Transistor) LCD (liquid crystal display) that uses amorphous silicon TFT as a switching device. This module is composed of a transmissive type TFT-LCD Panel, driver circuit, capacitance touch panel, back-light unit, TYPE C AD board. The resolution of a 10.1 inch TFT-LCD contains 1200 x 1920 pixels, and can display up to 16.7M colors.

Orientation Portrait
Appearance RGB
Supply Voltage 5V

Related links