Bridgetek IDM2040-21R TFT TFT LCD Display / Touch Screen, 2.1in, 480 x 480pixels

Bulk discount available

Subtotal (1 unit)*

$232.16

(exc. GST)

$255.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$232.16
10 +$208.95

*price indicative

RS Stock No.:
351-837
Mfr. Part No.:
IDM2040-21R
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Diagonal Display Size

2.1in

Interface Type

Audio Line Out, I2C, RS485, UART, USB

Resolution

480 x 480pixels

Touch Screen

Yes

Display Matrix Technology

TFT

COO (Country of Origin):
CN
The Bridgetek 2.1-inch Rotary Dial Display is designed to showcase advanced functionality by integrating the Raspberry Pi RP2040 microcontroller. With a high-resolution round LCD and versatile connectivity options, it is ideal for creating intuitive Human Machine Interfaces (HMIs) in embedded systems. Its robust design and advanced features make it a reliable solution for applications requiring seamless interaction and enhanced multimedia capabilities. The module simplifies development processes, offering developers a powerful and efficient platform for innovation.

RGB666 hardware interface for high quality colour display
Rotary Encoder
Supports USB upgrade firmware
Touch Interface

Related links