AUO G121STN02.0 + PCAP TFT LCD Colour Display, 12.1in SVGA, 800 x 600pixels
- RS Stock No.:
- 330-850
- Mfr. Part No.:
- G121STN02.0 + PCAP
- Brand:
- AUO
Subtotal (1 unit)*
$611.69
(exc. GST)
$672.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.69 |
*price indicative
- RS Stock No.:
- 330-850
- Mfr. Part No.:
- G121STN02.0 + PCAP
- Brand:
- AUO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUO | |
| Diagonal Display Size | 12.1in | |
| Interface Type | LVDS, RGB | |
| Resolution | 800 x 600pixels | |
| Touch Screen | No | |
| Viewing Area Dimensions | 246 x 184.5mm | |
| Display Matrix Technology | TFT | |
| Graphics Array Type | SVGA | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand AUO | ||
Diagonal Display Size 12.1in | ||
Interface Type LVDS, RGB | ||
Resolution 800 x 600pixels | ||
Touch Screen No | ||
Viewing Area Dimensions 246 x 184.5mm | ||
Display Matrix Technology TFT | ||
Graphics Array Type SVGA | ||
Display Type TFT | ||
- COO (Country of Origin):
- TW
The AUO Color active matrix liquid crystal display features a TFT-LCD panel with a driver and power supply circuit along with an LED backlight system. It supports an SVGA resolution of 800 x 600 and displays 16.7M colors with 8 bit or 262K colors with 6 bit. The LED driving board for the backlight unit is included, and it is designed for industrial applications with a wide viewing angle, wide temperature range, and a long life LED backlight. This product is RoHS compliant.
Screen diagonal 12.1 inch
Pixels 800 x 3 RGB x 600
Pixel arrangement RGB vertical stripe
Display mode TN normally white
Nominal input voltage VDD 3.3V typical
Typical power consumption 4.62W all black pattern
Pixels 800 x 3 RGB x 600
Pixel arrangement RGB vertical stripe
Display mode TN normally white
Nominal input voltage VDD 3.3V typical
Typical power consumption 4.62W all black pattern
Related links
- AUO G121STN02.0 TFT LCD Colour Display 800 x 600pixels
- AUO G104STN01.3 + PCAP TFT LCD Colour Display 800 x 600pixels
- AUO G104STN01.3 TFT LCD Colour Display 800 x 600pixels
- Ampire AM-800600M3TNQW-01H-F TFT LCD Colour Display 800 x 600pixels
- Ampire AM-800600LTNQW-00H-F TFT LCD Colour Display 800 x 600pixels
- Ampire AM800600K7TMQW-A0H-F TFT LCD Colour Display 800 x 600pixels
- Ampire AM800600K7TMQW-TU0H TFT LCD Colour Display / Touch Screen 800 x 600pixels
- AUO G101EAN02.1 + PCAP TFT LCD Colour Display 1280 x 800pixels