AUO G104STN01.3 TFT LCD Colour Display, 10.4in SVGA, 800 x 600pixels

Subtotal (1 unit)*

$417.97

(exc. GST)

$459.77

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$417.97

*price indicative

RS Stock No.:
330-846
Mfr. Part No.:
G104STN01.3
Brand:
AUO
Find similar products by selecting one or more attributes.
Select all

Brand

AUO

Diagonal Display Size

10.4in

Interface Type

LVDS, RGB

Resolution

800 x 600pixels

Touch Screen

No

Viewing Area Dimensions

211.2 x 158.4mm

Display Matrix Technology

TFT

Graphics Array Type

SVGA

Display Type

TFT

COO (Country of Origin):
TW
The AUO Color active matrix liquid crystal display features a TFT-LCD panel with a driver and power supply circuit along with an LED backlight system. It supports an SVGA resolution of 800 x 600 and displays 16.2M colors with RGB 8 bit or 262K colors with RGB 6 bit. The LED driving board for the backlight unit is included, and all input signals use an LVDS interface. Designed for industrial applications, it offers a wide viewing angle, wide temperature range, and a long life LED backlight. This product is RoHS compliant.

Screen diagonal 10.4 inch
Pixels 800 x 3 RGB x 600
Pixel arrangement RGB vertical stripe
Display mode TN normally white
Nominal input voltage VDD 3.3V typical
Typical power consumption 3.9W all black pattern

Related links