Phoenix Contact 2203551 TFT LCD Colour Display, 7in WVGA, 800 x 480pixels

Subtotal (1 unit)*

$317.95

(exc. GST)

$349.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.95

*price indicative

RS Stock No.:
280-711
Mfr. Part No.:
2203551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Diagonal Display Size

7in

Interface Type

RGB

Resolution

800 x 480pixels

Viewing Area Dimensions

165 x 100 x 6mm

Display Matrix Technology

TFT

Graphics Array Type

WVGA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact TFT Module features a 7-inch transmissive/colour display with a resolution of 800 x 480 pixels for clear and vibrant visuals. It is equipped with LED backlighting in white for enhanced brightness and clarity. The module has a 24-bit parallel interface, ensuring high-speed data transfer. It operates within a temperature range of -20°C to 70°C, making it suitable for use in a variety of industrial, automotive, or outdoor applications.

Ideal protective shield and gasket material
High resolution with rapid response time
Common interface for your electronics

Related links