Midas MDT7000C-UT LCD Colour Display / Touch Screen, 7in, 1280 x 720pixels

Subtotal (1 unit)*

$1,091.83

(exc. GST)

$1,201.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,091.83

*price indicative

RS Stock No.:
214-826
Mfr. Part No.:
MDT7000C-UT
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

7in

Interface Type

LVDS

Resolution

1280 x 720pixels

Touch Screen

Yes

Viewing Area Dimensions

155.75 x 87.05mm

COO (Country of Origin):
CN
The MIdas UltraTouch is a category defining force-sensitive capacitive touch Human Machine Interface HMI. It combines a premium display and other features with an industry leading and exceptionally rugged whole area solid state touch and force sensor. It is designed for applications that demand a high level of confidence, the user intent UltraTouch Touch Display Modules and TDMs incorporate advanced sensor.

Chemically strengthened cover glass
Anti-glare and Anti-reflective surface
Landscape or portrait orientation
LVDS (HDMI optional) interface
Fully symmetric geometry and black print
Flush mount to panel
Simple installation

Related links