Makita XGT Lawnmower Battery

N

Subtotal (1 unit)*

$903.61

(exc. GST)

$993.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$903.61

*price indicative

RS Stock No.:
866-713
Mfr. Part No.:
LM004GZ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Lawnmower

Power Type

Battery

Battery Voltage

40V

Maximum Speed

3800rpm

Series

XGT

Plug Type

Cordless

Noise Level

92dBA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita lawn mower offers Advanced cutting capabilities powered by a XGT Li-Ion battery, designed for effective lawn maintenance in a Compact 430mm size.

Cutting, collecting, and mulching functionalities for versatile lawn care

Eight height adjustment positions for tailored mowing results

Equipped with an ergonomic soft grip handle for user comfort

Features an electric brake to enhance operator safety and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy