- RS Stock No.:
- 136-8726
- Mfr. Part No.:
- TN 16ER130UN:T8030
- Brand:
- Pramet
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$52.916
(exc. GST)
$58.208
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $52.916 | $264.58 |
*price indicative |
- RS Stock No.:
- 136-8726
- Mfr. Part No.:
- TN 16ER130UN:T8030
- Brand:
- Pramet
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet TN UN EXT Series Lathe Part, 90° Approach, Indexable Cutting Insert - TN 16ER140UN:T8030
This insert by Pramet is a precision cutting tool insert designed for use in turning applications. The triangular shape and indexable design make it a versatile option for various cutting tasks. With a height of 3.47mm, this insert offers high-precision cutting capabilities. Its unique design ensures efficient performance and long-lasting durability.
Features & Benefits
• Triangular shape for versatile cutting applications
• Indexable design for ease of use and cost-effectiveness
• High-traffic cutting tasks
• Height of 3.47mm for precision cutting
• Suitable for use in the Pramet TN UN EXT series
• Indexable design for ease of use and cost-effectiveness
• High-traffic cutting tasks
• Height of 3.47mm for precision cutting
• Suitable for use in the Pramet TN UN EXT series
Applications
• Ideal for turning applications in automation and mechanical industries
• Well-suited for precision cutting tasks in electrical and electronics fields
• Well-suited for precision cutting tasks in electrical and electronics fields
Can it be used for high-precision cutting tasks?
Yes, it is designed for precision cutting applications.
Will it fit into standard lathe machines?
Yes, it is compatible with most standard lathe machines.
Is it suitable for turning tasks in electronic industries?
-Yes, it is reliable for turning applications in electronic industries.
Can it be used with other types of cutting tools?
This insert is specifically designed for use in lathe machines and may not be compatible with other cutting tools.
Does it require any special maintenance?
Regular cleaning and maintenance will ensure optimal performance and longevity of this lathe insert.
Threading Inserts
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 90° |
Series | TN UN EXT |
Length | 16.5mm |
Height | 3.47mm |
Related links
- Sauter TN 230-0.1 US Thickness Meter ±0.5 % Accuracy Digital Display
- Sauter TN 80-0.1 US Thickness Meter 0.01 Accuracy LCD Display
- Sauter TN 80-0.01 US Thickness Meter 0.01 Accuracy LCD Display
- Pramet MTJNR Series Lathe Tool Holder for Use with TN/TNM Inserts...
- Sauter TN 230-0.01 US Thickness Meter ±0.5 % Accuracy Digital Display
- Pramet DTGNR Series Lathe Tool Holder for Use with TN/TNM Inserts...
- Pramet TN M EXT Series Lathe Insert 90° Approach, 16.5mm Length
- Dehn, DG M TN ACI Surge Arrester 275 V Maximum Voltage Rating...