- RS Stock No.:
- 136-8720
- Mfr. Part No.:
- TN 16ER200M:T8030
- Brand:
- Pramet
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$49.818
(exc. GST)
$54.80
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $49.818 | $249.09 |
*price indicative |
- RS Stock No.:
- 136-8720
- Mfr. Part No.:
- TN 16ER200M:T8030
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Threading Inserts
Specifications
Attribute | Value |
---|---|
Lathe Part | Lathe Insert |
Approach Angle | 90° |
Series | TN M EXT |
Length | 16.5mm |
Height | 3.47mm |
Related links
- Sauter TN 230-0.1 US Thickness Meter ±0.5 % Accuracy Digital Display
- Sauter TN 80-0.1 US Thickness Meter 0.01 Accuracy LCD Display
- Sauter TN 80-0.01 US Thickness Meter 0.01 Accuracy LCD Display
- Pramet MTJNR Series Lathe Tool Holder for Use with TN/TNM Inserts...
- Sauter TN 230-0.01 US Thickness Meter ±0.5 % Accuracy Digital Display
- Pramet DTGNR Series Lathe Tool Holder for Use with TN/TNM Inserts...
- Pramet TN UN EXT Series Lathe Insert 90° Approach, 16.5mm Length
- Dehn, DG M TN ACI Surge Arrester 275 V Maximum Voltage Rating...