Pramet DU / D Series Lathe Tool Holder for Use with XLCFN 32, 25mm Height, 90° Approach, 110mm Length
- RS Stock No.:
- 866-0350
- Mfr. Part No.:
- 32-DU 2532
- Brand:
- Pramet
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$622.60
(exc. GST)
$684.86
(inc. GST)
Units | Per unit |
1 + | $622.60 |
- RS Stock No.:
- 866-0350
- Mfr. Part No.:
- 32-DU 2532
- Brand:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet 32-D Turning Holder
Parting & Grooving Holder For XLC.N Inserts
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Approach Angle | 90° |
Lathe Part | Lathe Tool Holder |
Series | DU / D |
For Use With | XLCFN 32 |
Length | 110mm |
Height | 25mm |
Related links
- Lathe Tools & Kits
- Lathe Tool Holders & Inserts
- Weidmuller W Series Cross Connector for Use with Terminal WDK 2.5...
- Saft 2.4V NiCd Rechargeable Battery Pack, 4Ah - Pack of 1
- Venture Lighting 250 W Tubular Metal Halide Lamp 19000 lm
- Venture Lighting 400 W Tubular Metal Halide Lamp 36000 lm
- Pramet DU / D Series Lathe Tool Holder for Use with XLCFN 26 90°...
- SAUERMANN. Filtre du pot à condensat pour Si-CA -200 → +200 mbar...