- RS Stock No.:
- 522-7856
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.00
(exc. GST)
$22.00
(inc. GST)
Units | Per unit |
1 - 4 | $20.00 |
5 + | $16.46 |
- RS Stock No.:
- 522-7856
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cobalt Lathe Tool Steel (M42 Capitol Super)
High speed steel alloyed with 9.7% molybdenum and 8.3% cobalt
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Higher performance than standard HSS tool steel
Ideal for machining abrasive materials or material which tends to work harden
Specifications
Attribute | Value |
---|---|
Type | Round Tool Bit |
Lathe Part | Lathe Tool Bit |
Overall Length | 4 in |
Diameter | 1/4in |
Rake Angle | 0° |
Material | HSS |
Grade | M42 |