Omron PCB Mount Latching Latching Relay, 24V dc Coil, 8A Switching Current, SPDT
- RS Stock No.:
- 683-9422
- Mfr. Part No.:
- G6CU2114PUS24DC
- Brand:
- Omron
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 683-9422
- Mfr. Part No.:
- G6CU2114PUS24DC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Power DC | 240 W | |
| Latching | Yes | |
| Length | 20mm | |
| Depth | 15mm | |
| Height | 10mm | |
| Dimensions | 20 x 10 x 15mm | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Application | Power | |
| Features | Sealed Construction | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Coil Resistance | 2.88 kΩ | |
| Maximum Switching Power AC | 2 kVA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Power DC 240 W | ||
Latching Yes | ||
Length 20mm | ||
Depth 15mm | ||
Height 10mm | ||
Dimensions 20 x 10 x 15mm | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Application Power | ||
Features Sealed Construction | ||
Contact Material Silver | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Coil Resistance 2.88 kΩ | ||
Maximum Switching Power AC 2 kVA | ||
- COO (Country of Origin):
- JP
