Texas Instruments CD4044BE Latch, Transparent, CMOS, 16-Pin PDIP
- RS Stock No.:
- 252-0646
- Mfr. Part No.:
- CD4044BE
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 1000 units)*
$571.00
(exc. GST)
$628.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | $0.571 | $571.00 |
*price indicative
- RS Stock No.:
- 252-0646
- Mfr. Part No.:
- CD4044BE
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CD4000 | |
| Product Type | Latch | |
| Latch Mode | Transparent | |
| Logic Function | SR Type, QUAD NAND | |
| Number of Channels | 4 | |
| Output Type | CMOS | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 19.69mm | |
| Series | CD4044BE | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CD4000 | ||
Product Type Latch | ||
Latch Mode Transparent | ||
Logic Function SR Type, QUAD NAND | ||
Number of Channels 4 | ||
Output Type CMOS | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 19.69mm | ||
Series CD4044BE | ||
Height 5.08mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments Latch CMOS, 16-Pin PDIP
- Texas Instruments CD4044BE Latch CMOS, 16-Pin PDIP
- Texas Instruments Latch 16-Pin PDIP
- Texas Instruments SN74HC573AN 8-Bit Latch 3 State, 20-Pin PDIP
- Texas Instruments CD74HCT573E 8-Bit Latch 3 State, 20-Pin PDIP
- Texas Instruments SN74HC563N 8-Bit Latch 3 State, 20-Pin PDIP
- Texas Instruments CD4543BE Latch 16-Pin PDIP
- Texas Instruments 8-Bit Latch 3 State, 20-Pin PDIP