Broadcom AFBR-POMEK2204 Laser Module 818 nm 2 W Diode, 11 (0.15-ohm resistor), Current Control & Monitor J1 (16 pin)

Subtotal (1 unit)*

$2,181.16

(exc. GST)

$2,399.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,181.16

*price indicative

RS Stock No.:
245-7534
Mfr. Part No.:
AFBR-POMEK2204
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Laser Module

Laser Type

Diode

Laser Wavelength

818nm

Optical Output Power

2W

Laser Class

Class 4 Iec60825-1

Control Type

11 (0.15-ohm resistor), Current Control & Monitor J1 (16 pin) PIN: 1 & 3

Minimum Operating Temperature

15°C

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS

Maximum Supply Voltage

5V

Series

AFBR-POMEK2204

Automotive Standard

No

Supply Current

3A

Minimum Supply Voltage

5V

COO (Country of Origin):
US
Broadcom eval kit AFBR-POMEK2204, supports 2W laser, AFBR-POL2120. The kit, which incorporates the 2W laser, features a controllable current source to adjust the laser light output.

A full power-over-fiber link is conveniently achieved by coupling to one of Broadcom’s optical power converters (AFBR-POC204L or AFBR-POC206L). Broadcom’s highly efficient optical power converters are well known for delivering 100% galvanically isolated power in industrial applications. With the 2W laser, Broadcom now provides the complete solution. The AFBR-POMEK2204 delivers up to 2W of laser light output power that is controlled via an easily accessible 16-pin connector.

A 5V voltage supply is all that is needed to operate the evaluation kit. The laser drive current can be controlled to ramp up to constant or pulsed power and maintain that power. The laser pigtail is terminated with an FC connector that matches Broadcom’s optical power converter.

The 2W laser falls under Class 4 (IEC60825-1), and the kit should never be operated without an optical power converter connected at the end of the fiber pigtail. Using a closed loop with continuous feedback, Class 1A laser classification is feasible.

Features


• Output power: Up to 2W over the operating temperature range

• Small footprint housing

• Operating temperature: +15°C to +45°C

• FC/PC port: MM fiber 62.5-μm, 105-μm, and 200-μm core diameter

• Electrical pins (anode and cathode) Designed for power-over-fiber

• Applications include: Sensors requiring electrically isolated power, Electric utilities: Current sensing, Medical: MRI monitoring, Power electronics: Gate driver and Electric train: Current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy