Stanley Green Light Laser Target Laser Mount

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$39.62

(exc. GST)

$43.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$39.62-
5 +$38.841%

*price indicative

RS Stock No.:
482-715
Mfr. Part No.:
1-77-170
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Laser Module Accessory

Standards/Approvals

No

For Use With

Green Light Laser Target

Accessory Type

Laser Mount

RoHS Status: Exempt

COO (Country of Origin):
US
The DeWALT Laser Target Plate Red is designed to enhance laser line brightness both indoors and outdoors. Suitable for all red lasers, it features a magnetic base for easy placement and hands-free use. Ideal for precise tasks like setting suspended ceilings.

Can hold by itself due to the stand alone clip

Ideal For Setting Suspended Ceilings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy