Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- RS Stock No.:
- 729-960
- Mfr. Part No.:
- 6011152
- Brand:
- Leica
N
Subtotal (1 unit)*
$1,527.92
(exc. GST)
$1,680.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,527.92 |
*price indicative
- RS Stock No.:
- 729-960
- Mfr. Part No.:
- 6011152
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Levelling Accuracy | ± 2.2 mm | |
| Product Type | Rotary Laser | |
| Working Environment | Outdoor | |
| Alignment Level | No | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Battery Type | Lithium-ion | |
| Power Source | Battery | |
| Working Range | 100 m | |
| Laser Beam coverage | 360° | |
| Waterproof IP Rating | IP67 | |
| Levelling Type | Self-Levelling | |
| Series | 600 | |
| Standards/Approvals | IP67 protected | |
| Model Number | Rugby 620 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Levelling Accuracy ± 2.2 mm | ||
Product Type Rotary Laser | ||
Working Environment Outdoor | ||
Alignment Level No | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Battery Type Lithium-ion | ||
Power Source Battery | ||
Working Range 100 m | ||
Laser Beam coverage 360° | ||
Waterproof IP Rating IP67 | ||
Levelling Type Self-Levelling | ||
Series 600 | ||
Standards/Approvals IP67 protected | ||
Model Number Rugby 620 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Leica Rotating laser delivers dependable self-levelling performance for horizontal applications across demanding construction environments. it levels, aligns, and squares with speed and accuracy, reducing errors and downtime. built with Durable housing and IP67 protection, it remains reliable in harsh conditions and operates effectively within wide temperature ranges,
Includes self levelling horizontal operation
Provides fast alignment and squaring capability
Offers rugged housing with IP67 protection
Withstands working temperatures from –20 to +50 °c
Ensures reliable performance on tough construction sites
