TradeTuff Tripod, 790790 Tripod, For Use With Surveying And Construction Instruments
- RS Stock No.:
- 733-150
- Mfr. Part No.:
- 790790
- Brand:
- TradeTuff
Subtotal (1 unit)*
$215.83
(exc. GST)
$237.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.83 |
*price indicative
- RS Stock No.:
- 733-150
- Mfr. Part No.:
- 790790
- Brand:
- TradeTuff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TradeTuff | |
| Product Type | Tripod | |
| Accessory Type | Tripod | |
| For Use With | Surveying And Construction Instruments | |
| Select all | ||
|---|---|---|
Brand TradeTuff | ||
Product Type Tripod | ||
Accessory Type Tripod | ||
For Use With Surveying And Construction Instruments | ||
- COO (Country of Origin):
- CN
The Leica Aluminium Tripod designed for professionals requiring a robust and reliable support system for surveying tools such as levels, theodolites, and targets. With its sturdy aluminium construction, this tripod ensures a stable platform even in challenging conditions, making it Ideal for construction sites and outdoor applications. The tripod combines high build quality with user-friendly features, ensuring efficient setup and operation. Its versatile design accommodates a working height range of 1m to 1.65m, catering to various project needs.
Sturdy aluminium construction enhances durability and stability
Designed for use with levels, construction instruments, and theodolites
High build quality guarantees reliable performance in various environments
Versatile and easy to set up, facilitating quick deployment on site
Side-clamp screws feature a 5/8 inch thread for secure attachment of instruments
Adjustable working heights from 1m to 1.65m suit a wide range of applications
Supplied with a carry case and shoulder straps for effortless transport
Weighs 4.5kg, balancing portability with reliable support
Related links
- Leica Tripod For Use With Surveying And Construction Instruments
- Leica Levelling Staffs For Use With Surveying Instruments
- Leica Tripod For Use With Lino Line Lasers
- Leica Laser Level Tripod For Use With Leica DISTO Distance Meters
- Leica Laser Receiver For Use With General Construction and Interior
- Laser Level Accessories
- Leica Laser Measure Target Plate For Use With Leica Laser Measurement Device
- Leica Locator For Use With All Users
